+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80540

Braid; ØBraid : 24÷66nom.40mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80540
TME Symbol:
HEGPL40-PET-BK-150

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
24...66 nom. 40mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight21 g
Certificates
EAN code4031026330525
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80540
0 in TME stock
Net price for quantities from 1800 m - 4.04 USDGross price for quantities from 1800 m - 4.86 USD
Net price for quantities from 9000 m - 3.71 USDGross price for quantities from 9000 m - 4.45 USD
Net price for quantities from 27000 m - 3.27 USDGross price for quantities from 27000 m - 3.92 USD
Amount (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.