+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80551

Braid; ØBraid : 30÷82nom.50mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80551
TME Symbol:
HEGPL50-PET-BK-50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
30...82 nom. 50mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight46.8 g
Certificates
EAN code4031026323077
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80551
0 in TME stock
Net price for quantities from 250 m - 4.37 EURGross price for quantities from 250 m - 5.25 EUR
Net price for quantities from 1250 m - 4.01 EURGross price for quantities from 1250 m - 4.82 EUR
Net price for quantities from 3750 m - 3.55 EURGross price for quantities from 3750 m - 4.26 EUR
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.