+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

170-00060

Braid; ØBraid : 3÷10nom.6mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-00060
TME Symbol:
HEGPX06

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
3...10 nom. 6mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
200m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight6.989 g
Certificates
EAN code4031026125473
See other products in this category: Conduits HELLERMANNTYTON,
*
170-00060
1600 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 1.34 EURGross price for quantities from 200 m - 1.61 EUR
Net price for quantities from 400 m - 1.28 EURGross price for quantities from 400 m - 1.53 EUR
Net price for quantities from 1000 m - 1.17 EURGross price for quantities from 1000 m - 1.40 EUR
Packaging method by the manufacturer:
Reel = 200 mCardboard = 1 000 m