+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-00090

Braid; ØBraid : 5÷16nom.9mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-00090
TME Symbol:
HEGPX09

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...16 nom. 9mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight10.724 g
Certificates
EAN code4031026125480
See other products in this category: Conduits HELLERMANNTYTON,
*
170-00090
100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 2.20 EURGross price for quantities from 100 m - 2.63 EUR
Net price for quantities from 500 m - 2.07 EURGross price for quantities from 500 m - 2.49 EUR
Net price for quantities from 1000 m - 1.92 EURGross price for quantities from 1000 m - 2.31 EUR
Packaging method by the manufacturer:Reel = 100 m