+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-01311

Braid; ØBraid : 60mm; polyamide; black; UL94V-2; Helagaine HEGWS


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01311
TME Symbol:
HEGWS100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
60mm
Material
polyamide
Colour
black
Cable accessories application
protective tube
Flammability rating
UL94V-2
Manufacturer series
Helagaine HEGWS
Package contents
50m
Conform to the norm
PN EN 1299 PN EN ISO 3457
Operating temperature
-60...125°C
Cable accessories features
  • halogen free
  • wires protection against damage
Gross weight100 g
Certificates
EAN code4031026486451
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01311
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 25.13 USDGross price for quantities from 50 m - 30.16 USD
Net price for quantities from 150 m - 23.46 USDGross price for quantities from 150 m - 28.15 USD
Net price for quantities from 300 m - 21.78 USDGross price for quantities from 300 m - 26.14 USD