+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-01301

Braid; ØBraid : 15mm; polyamide; black; UL94V-2; Helagaine HEGWS

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01301
TME Symbol:
HEGWS25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
15mm
Material
polyamide
Colour
black
Cable accessories application
protective tube
Flammability rating
UL94V-2
Manufacturer series
Helagaine HEGWS
Package contents
50m
Conform to the norm
PN EN 1299 PN EN ISO 3457
Operating temperature
-60...125°C
Cable accessories features
  • halogen free
  • wires protection against damage
Gross weight32.578 g
Certificates
EAN code4031026486512
See other products in this category: Conduits HELLERMANNTYTON
*
170-01301
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 m