+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90455

Protective tube; Size: 50; polyetylene; black; narrow profile


Manufacturer: HELU

Manufacturer part number:
90455
TME Symbol:
HELU-90455

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
50
Material
polyetylene
Colour
black
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis, UV rays
Internal diameter
47.5mm
Flammability rating
UL94HB
Package contents
25m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight52.5 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90455
0 in TME stock
Net price for quantities from 25 m - 3.09 USDGross price for quantities from 25 m - 3.71 USD
Net price for quantities from 75 m - 2.91 USDGross price for quantities from 75 m - 3.49 USD
Net price for quantities from 125 m - 2.81 USDGross price for quantities from 125 m - 3.37 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.