+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94213

90° angled connector; polyamide; HSSV; for braids; IP65; black


Manufacturer: HELU

Manufacturer part number:
94213
TME Symbol:
HELU-94213

Specification

Manufacturer
HELU
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
23 socket / M25
Colour
black
Flammability rating
UL94V-0
Conduit size
23
Operating temperature
-40...110°C
Gross weight1.2 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
94213
0 in TME stock
Net price for quantities from 1 pcs - 5.32 EURGross price for quantities from 1 pcs - 6.39 EUR
Net price for quantities from 10 pcs - 5.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 50 pcs - 4.68 EURGross price for quantities from 50 pcs - 5.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.