+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94271

Nut; PG9; polyamide 6; 22mm; light grey; Thread: PG; KMK-PA-OB


Manufacturer: HELU

Manufacturer part number:
94271

Alternative designations: KMK-PA OB 7035 PG9

TME Symbol:
HELU-94271

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG9
Body material
polyamide 6
Spanner size
22mm
Body colour
light grey
Kind of thread
PG
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight1.5 g
Certificates
EAN code4060892370656
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94271
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.07 GBPGross price for quantities from 5 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 50 pcs - 0.06 GBPGross price for quantities from 50 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP