+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97821

Nut; M40; polyamide 6; 50mm; light grey; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
97821

Alternative designations: KMK-PA RAL7035 M40

TME Symbol:
HELU-97821

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M40
Body material
polyamide 6
Spanner size
50mm
Body colour
light grey
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight7.17 g
Certificates
EAN code4060892371615
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
97821
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 50 pcs