+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER103

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; DO41; Ammo Pack; 50ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER103
TME Symbol:
HER103-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER103
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.