+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER152

Diode: rectifying; THT; 100V; 1.5A; Ifsm: 50A; DO15; Ammo Pack; 50ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER152
TME Symbol:
HER152

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER152
520 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.01 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 50 pcs - 0.01 USDGross price for quantities from 50 pcs - 0.02 USD