+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER154

Diode: rectifying; THT; 300V; 1.5A; Ifsm: 50A; DO15; Ammo Pack; 75ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER154
TME Symbol:
HER154

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Reverse recovery time
75ns
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER154
1080 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.01 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 50 pcs - 0.01 USDGross price for quantities from 50 pcs - 0.02 USD