+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER155

Diode: rectifying; THT; 400V; 1.5A; Ifsm: 50A; DO15; Ammo Pack; 75ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER155
TME Symbol:
HER155-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Reverse recovery time
75ns
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER155
0 in TME stock
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 1500 pcs - 0.03 EURGross price for quantities from 1500 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.