+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HER3002

Diode: rectifying; THT; 100V; 30A; Ifsm: 250A; TO3P; tube; Ufmax: 1V


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER3002
TME Symbol:
HER3002

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
250A
Case
TO3P
Kind of package
tube
Max. forward voltage
1V
Reverse recovery time
50ns
Dimensions
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER3002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 30 pcs - 0.76 USDGross price for quantities from 30 pcs - 0.92 USD