+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF-080125-2

Ferrite: toroidal; Øint: 12.7mm; Øout: 20.32mm; 68nH; H: 6.35mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
HF-080125-2
TME Symbol:
HF-080125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
12.7mm
Outside diameter
20.32mm
Inductance factor AL
68nH
Height
6.35mm
Effective core volume (Ve)
1.15cm3
Effective core cross-section (Ae)
0.226cm2
Gross weight8.8 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
HF-080125-2
0 in TME stock
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.