+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11909

Protective tube; Size: 42; polypropylene; black; HelaGuard; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11909
TME Symbol:
HG-PP42-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
42
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
35.5mm
IP rating
IP66
Package contents
25m
Operating temperature
-20...90°C
Gross weight124.628 g
Certificates
EAN code4031026325521
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11909
25 in TME stock
Net price for quantities from 25 m - 3.33 USDGross price for quantities from 25 m - 4.00 USD
Net price for quantities from 50 m - 2.96 USDGross price for quantities from 50 m - 3.55 USD
Net price for quantities from 100 m - 2.69 USDGross price for quantities from 100 m - 3.22 USD
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m