+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11910

Protective tube; Size: 54; polypropylene; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11910
TME Symbol:
HG-PP54-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
54
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
47.2mm
IP rating
IP66
Package contents
25m
Operating temperature
-20...90°C
Gross weight154.78 g
Certificates
EAN code4031026325538
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11910
50 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 6.66 EURGross price for quantities from 25 m - 8.00 EUR
Net price for quantities from 50 m - 5.92 EURGross price for quantities from 50 m - 7.11 EUR
Net price for quantities from 100 m - 5.38 EURGross price for quantities from 100 m - 6.45 EUR
Packaging method by the manufacturer:Reel = 25 m