+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-23708

45° angled connector; Thread: PG,outside; HelaGuard; IP66; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23708
TME Symbol:
HG21-45M-PG13-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
outside, PG
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG13,5
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight37.4 g
Certificates
EAN code4031026305226
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.22 EURGross price for quantities from 1 pcs - 14.67 EUR
Net price for quantities from 10 pcs - 10.81 EURGross price for quantities from 10 pcs - 12.97 EUR
Net price for quantities from 50 pcs - 9.79 EURGross price for quantities from 50 pcs - 11.75 EUR