+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24802

T-connector; polyamide; HelaGuard; IP66; socket 21 x3; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24802
TME Symbol:
HG21-T

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
socket 21 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight42 g
Certificates
EAN code4031026311456
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24802
10 in TME stock
Net price for quantities from 1 pcs - 9.42 EURGross price for quantities from 1 pcs - 11.30 EUR
Net price for quantities from 6 pcs - 8.24 EURGross price for quantities from 6 pcs - 9.89 EUR
Net price for quantities from 9 pcs - 7.65 EURGross price for quantities from 9 pcs - 9.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 3 pcs