+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25802

Y-connector; polyamide; HelaGuard; IP66; black; UL94V-2; Size: 21


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25802
TME Symbol:
HG21-Y16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Y-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / 16 socket x2
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight34.7 g
Certificates
EAN code4031026411439
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25802
0 in TME stock
Net price for quantities from 1 pcs - 9.42 GBPGross price for quantities from 1 pcs - 11.31 GBP
Net price for quantities from 6 pcs - 8.24 GBPGross price for quantities from 6 pcs - 9.89 GBP
Net price for quantities from 9 pcs - 7.60 GBPGross price for quantities from 9 pcs - 9.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs