+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23402

45° angled connector; Thread: metric,outside; polyamide; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23402
TME Symbol:
HG28-45-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / M25
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight29.653 g
Certificates
EAN code4031026304991
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23402
3 in TME stock
Net price for quantities from 1 pcs - 5.98 EURGross price for quantities from 1 pcs - 7.18 EUR
Net price for quantities from 5 pcs - 5.61 EURGross price for quantities from 5 pcs - 6.73 EUR
Net price for quantities from 10 pcs - 5.23 EURGross price for quantities from 10 pcs - 6.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs