+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24803

T-connector; polyamide; HelaGuard; IP66; socket 28 x3; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24803
TME Symbol:
HG28-T

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
socket 28 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight100.5 g
Certificates
EAN code4031026311463
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24803
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 20.94 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 19.77 USD
Net price for quantities from 10 pcs - 15.48 USDGross price for quantities from 10 pcs - 18.57 USD