+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-25803

Y-connector; polyamide; HelaGuard; IP66; black; UL94V-2; Size: 28


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25803
TME Symbol:
HG28-Y21

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Y-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / 21 socket x2
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight54.9 g
Certificates
EAN code4031026411446
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25803
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.22 EURGross price for quantities from 1 pcs - 17.05 EUR
Net price for quantities from 6 pcs - 13.33 EURGross price for quantities from 6 pcs - 15.99 EUR
Net price for quantities from 9 pcs - 12.44 EURGross price for quantities from 9 pcs - 14.92 EUR
Packaging method by the manufacturer:Bag = 3 pcs