+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24603

Connector; polyamide; HelaGuard; IP66; 34 socket / 34 socket


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24603
TME Symbol:
HG34-HG34

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket / 34 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight30.3 g
Certificates
EAN code4031026326436
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24603
6 in TME stock
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 9.01 EUR
Net price for quantities from 5 pcs - 7.05 EURGross price for quantities from 5 pcs - 8.46 EUR
Net price for quantities from 10 pcs - 6.58 EURGross price for quantities from 10 pcs - 7.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts