+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24804

T-connector; polyamide; HelaGuard; IP66; socket 34 x3; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24804
TME Symbol:
HG34-T

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
socket 34 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight140 g
Certificates
EAN code4031026311470
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24804
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.06 USDGross price for quantities from 1 pcs - 36.07 USD
Net price for quantities from 6 pcs - 28.19 USDGross price for quantities from 6 pcs - 33.82 USD
Net price for quantities from 10 pcs - 26.31 USDGross price for quantities from 10 pcs - 31.57 USD