+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25804

Y-connector; polyamide; HelaGuard; IP66; black; UL94V-2; Size: 34

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25804
TME Symbol:
HG34-Y28

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Y-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket / 28 socket x2
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight70 g
Certificates
EAN code4031026411491
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25804
0 in TME stock
Net price for quantities from 1 pcs - 23.79 EURGross price for quantities from 1 pcs - 28.54 EUR
Net price for quantities from 6 pcs - 22.29 EURGross price for quantities from 6 pcs - 26.75 EUR
Net price for quantities from 10 pcs - 20.81 EURGross price for quantities from 10 pcs - 24.97 EUR
No. of pieces (Multiplicity: 1)