+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24805

T-connector; polyamide; HelaGuard; IP66; socket 42 x3; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24805
TME Symbol:
HG42-T

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
T-connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
socket 42 x3
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Gross weight189 g
Certificates
EAN code4031026311487
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24805
0 in TME stock
Net price for quantities from 1 pcs - 35.76 EURGross price for quantities from 1 pcs - 42.92 EUR
Net price for quantities from 5 pcs - 33.54 EURGross price for quantities from 5 pcs - 40.24 EUR
Net price for quantities from 10 pcs - 31.30 EURGross price for quantities from 10 pcs - 37.55 EUR
No. of pieces (Multiplicity: 1)