+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

515-02655

Markers; Marking: 5; 2÷5mm; PVC; green; -65÷105°C; leaded; HGDC2-5


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-02655
TME Symbol:
HGDC2-55-PVC-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
5
Cable external diameter
2...5mm
Material
PVC
Colour
green
Operating temperature
-65...105°C
Mechanical mounting
leaded
Manufacturer series
HGDC2-5
Cable accessories application
cables and wires
Length
3.5mm
Trade name
Helagrip
Gross weight0.09 g
Certificates
EAN code5022660050541
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-02655
1000 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs