+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24407

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24407
TME Symbol:
HGL16-45-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight43 g
Certificates
EAN code4031026305745
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24407
0 in TME stock
Net price for quantities from 1 pcs - 13.83 EURGross price for quantities from 1 pcs - 16.60 EUR
Net price for quantities from 10 pcs - 12.32 EURGross price for quantities from 10 pcs - 14.78 EUR
Net price for quantities from 50 pcs - 11.02 EURGross price for quantities from 50 pcs - 13.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.