+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24408

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24408
TME Symbol:
HGL21-45F-PG16-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight42 g
Certificates
EAN code4031026305752
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24408
0 in TME stock
Net price for quantities from 1 pcs - 17.12 EURGross price for quantities from 1 pcs - 20.54 EUR
Net price for quantities from 10 pcs - 15.23 EURGross price for quantities from 10 pcs - 18.27 EUR
Net price for quantities from 50 pcs - 13.71 EURGross price for quantities from 50 pcs - 16.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.