+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21913

Straight terminal connector; nickel-plated brass,polyamide

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21913
TME Symbol:
HGL21-SM-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
21 socket / PG16
Conduit size
21
Caution!
  • without locknut
Gross weight42 g
Certificates
EAN code4031026303727
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21913
0 in TME stock
Net price for quantities from 1 pcs - 12.16 GBPGross price for quantities from 1 pcs - 14.59 GBP
Net price for quantities from 10 pcs - 10.81 GBPGross price for quantities from 10 pcs - 12.97 GBP
Net price for quantities from 50 pcs - 9.80 GBPGross price for quantities from 50 pcs - 11.76 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.