+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23213

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23213
TME Symbol:
HGL28-90F-PG21-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / PG21
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight64 g
Certificates
EAN code4031026304953
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23213
0 in TME stock
Net price for quantities from 1 pcs - 15.81 EURGross price for quantities from 1 pcs - 18.97 EUR
Net price for quantities from 10 pcs - 13.97 EURGross price for quantities from 10 pcs - 16.76 EUR
Net price for quantities from 50 pcs - 12.74 EURGross price for quantities from 50 pcs - 15.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.