+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM304

Mains-generator switch; Poles: 3; 400VAC; 40A; IP20; Stabl.pos: 3


Manufacturer: HAGER

Manufacturer part number:
HIM304
TME Symbol:
HIM304

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
3
Rated voltage
400V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight501.2 g
Certificates
EAN code3250613140519
See other products in this category: Installation accessories HAGER,
*
HIM304
0 in TME stock
Net price for quantities from 1 pcs - 150.65 EURGross price for quantities from 1 pcs - 180.78 EUR
Net price for quantities from 5 pcs - 140.61 EURGross price for quantities from 5 pcs - 168.73 EUR
Net price for quantities from 10 pcs - 130.56 EURGross price for quantities from 10 pcs - 156.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.