+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM306

Mains-generator switch; Poles: 3; 400VAC; 63A; IP20; Stabl.pos: 3

Manufacturer: HAGER

Manufacturer part number:
HIM306
TME Symbol:
HIM306

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
3
Rated voltage
400V AC
Max. operating current
63A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight663.7 g
Certificates
EAN code3250613140526
See other products in this category: Installation accessories HAGER,
*
HIM306
0 in TME stock
Net price for quantities from 1 pcs - 206.26 USDGross price for quantities from 1 pcs - 247.52 USD
Net price for quantities from 5 pcs - 192.51 USDGross price for quantities from 5 pcs - 231.01 USD
Net price for quantities from 10 pcs - 178.76 USDGross price for quantities from 10 pcs - 214.51 USD
No. of pieces (Multiplicity: 1)