+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM308

Mains-generator switch; Poles: 3; 400VAC; 80A; IP20; Stabl.pos: 3

Manufacturer: HAGER

Manufacturer part number:
HIM308
TME Symbol:
HIM308

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
3
Rated voltage
400V AC
Max. operating current
80A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight676 g
Certificates
EAN code3250613140533
See other products in this category: Installation accessories HAGER,
*
HIM308
0 in TME stock
Net price for quantities from 1 pcs - 235.31 USDGross price for quantities from 1 pcs - 282.37 USD
Net price for quantities from 5 pcs - 219.62 USDGross price for quantities from 5 pcs - 263.55 USD
Net price for quantities from 10 pcs - 203.94 USDGross price for quantities from 10 pcs - 244.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.