+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM404

Mains-generator switch; Poles: 4; 400VAC; 40A; IP20; Stabl.pos: 3


Manufacturer: HAGER

Manufacturer part number:
HIM404
TME Symbol:
HIM404

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
4
Rated voltage
400V AC
Max. operating current
40A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight610.8 g
Certificates
EAN code3250613140557
See other products in this category: Installation accessories HAGER,
*
HIM404
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 230.97 USDGross price for quantities from 1 pcs - 277.16 USD
Net price for quantities from 5 pcs - 215.57 USDGross price for quantities from 5 pcs - 258.68 USD
Net price for quantities from 10 pcs - 200.17 USDGross price for quantities from 10 pcs - 240.21 USD