+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIR204C

IR transmitter; 3mm; transparent; 25°; λp max: 850nm; THT; 20mA


Manufacturer: EVERLIGHT

Manufacturer part number:
HIR204C
TME Symbol:
HIR204C

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
3mm
LED lens
transparent
Viewing angle
25°
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
20mA
radiant intensity
7.8mW/sr
Operating voltage
1.45V
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
HIR204C
0 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.15 EUR
Net price for quantities from 4000 pcs - 0.12 EURGross price for quantities from 4000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.