+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-0504

LED; green; rectangular; 2.54x7.62mm; 2.6mcd; 100°; Front: flat


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-0504
TME Symbol:
HLMP-0504

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2.54x7.62mm
Luminosity
2.6mcd
Viewing angle
100°
Front
flat
Wavelength
569nm
LED lens
diffused, green
Mounting
THT
LED current
25mA
Operating voltage
2.6V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-0504
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 1.03 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR