+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-0800

LED; green/red; rectangular; 5.46x2.41x8mm; bicolour; 2.1mcd; 65°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-0800
TME Symbol:
HLMP-0800

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green/red
Shape
rectangular
Dimensions
5.46x2.41x8mm
LED version
bicolour
Luminosity of red colour
2.1mcd
Luminosity of green colour
2.6mcd
Viewing angle
65°
Front
flat
Wavelength
570nm, 626nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.2...3/1.9...2.6V DC
Number of terminals
3
Gross weight0.285 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-0800
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 500 pcs