+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1301-E0002

LED; red; 3mm; 3.4mcd; 60°; Front: convex; 1.5÷2.4VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1301-E0002
TME Symbol:
HLMP-1301-E0002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
3.4mcd
Viewing angle
60°
Wavelength
635nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Gross weight0.215 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1301-E0002
0 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.