+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1321

LED; red; 3mm; 8.6÷30mcd; 45°; Front: convex; 1.9÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1321
TME Symbol:
HLMP-1321

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
8.6...30mcd
Viewing angle
45°
Wavelength
626nm
LED lens
red, transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1321
16446 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs