+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1790-A00A1

LED; green; 3mm; 50°; 1.9VDC; -20÷100°C; round; 2.1lm; 15.4mW

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1790-A00A1
TME Symbol:
HLMP-1790-A00A1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
3mm
Viewing angle
50°
Wavelength
569nm
LED lens
diffused, green
LED current
2mA
Mounting
THT
Operating voltage
1.9V DC
Operating temperature
-20...100°C
Shape
round
Luminosity
2.1lm
Power
15.4mW
Gross weight0.13 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1790-A00A1
0 in TME stock
Net price for quantities from 890 pcs - 0.54 USDGross price for quantities from 890 pcs - 0.65 USD
No. of pieces (Multiplicity: 890)