+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2350

LED backlight; red; λd: 626nm; 13÷45mcd; Dim: 20.32x4.953x6.223mm

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2350
TME Symbol:
HLMP-2350

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
red
Wavelength
626nm
Luminosity
13...45mcd
Mounting
THT
LED backlight variant
single
Dimensions
20.32x4.953x6.223mm
Operating voltage
2...2.6V DC
Gross weight1.2 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2350
0 in TME stock
Net price for quantities from 320 pcs - 1.51 USDGross price for quantities from 320 pcs - 1.82 USD
No. of pieces (Multiplicity: 160)