+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2500

LED backlight; green; λd: 572nm; 5÷25mcd; Dim: 10.16x4.953x6.223mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2500
TME Symbol:
HLMP-2500

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
green
Wavelength
572nm
Luminosity
5...25mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x4.953x6.223mm
Operating voltage
2.2...2.6V DC
Gross weight0.427 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2500
214 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 5 pcs - 1.73 EURGross price for quantities from 5 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 40 pcs - 1.23 EURGross price for quantities from 40 pcs - 1.47 EUR
Packaging method by the manufacturer:Tube = 40 pcs