+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2755

LED backlight; yellow; λd: 585nm; 13÷38mcd; 2.1÷2.6VDC

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2755
TME Symbol:
HLMP-2755

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
yellow
Wavelength
585nm
Luminosity
13...38mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x10.16x6.223mm
Operating voltage
2.1...2.6V DC
Gross weight1.1 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2755
0 in TME stock
Net price for quantities from 320 pcs - 1.31 EURGross price for quantities from 320 pcs - 1.58 EUR
No. of pieces (Multiplicity: 320)