+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-D155

LED; red; 5mm; 5.4÷10mcd; 24°; Front: convex; 1.6÷1.8VDC; 87mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-D155
TME Symbol:
HLMP-D155

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
5.4...10mcd
Viewing angle
24°
Wavelength
626nm
LED lens
transparent
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
1.6...1.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
87mW
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-D155
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 22 000.
Multiplicity: 2 000.
Product for special order