+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-EJ30-NR0DD

LED; orange; 5mm; 680÷2500mcd; 30°; Front: convex; 1.98÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EJ30-NR0DD
TME Symbol:
HLMP-EJ30-NR0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
LED diameter
5mm
Luminosity
680...2500mcd
Viewing angle
30°
Wavelength
605nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.98...2.4V DC
Number of terminals
2
Gross weight0.405 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EJ30-NR0DD
0 in TME stock
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.62 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.47 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.44 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.36 GBP
Net price for quantities from 250 pcs - 0.28 GBPGross price for quantities from 250 pcs - 0.33 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.30 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Net price for quantities from 2000 pcs - 0.18 GBPGross price for quantities from 2000 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs