+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-S201

LED; red; rectangular; 5.46x2.23x8mm; 3.8÷7.5mcd; 110°; Front: flat


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-S201
TME Symbol:
HLMP-S201

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5.46x2.23x8mm
Luminosity
3.8...7.5mcd
Viewing angle
110°
Front
flat
Wavelength
626nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.5...2.6V DC
Number of terminals
2
Gross weight0.206 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-S201
1766 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 400 pcs - 0.26 EURGross price for quantities from 400 pcs - 0.32 EUR
Packaging method by the manufacturer:Bag = 500 pcs