+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1551USB1TSK

Enclosure: for USB; X: 20mm; Y: 35mm; Z: 15.5mm; ABS

Manufacturer: HAMMOND

Manufacturer part number:
1551USB1TSK
TME Symbol:
HM-1551USB1TSK

Specification

Manufacturer
HAMMOND
Type of enclosure
for USB
Dimension X
20mm
Dimension Y
35mm
Dimension Z
15.5mm
Enclosure material
ABS
Body colour
transparent tinted
Caution!
  • without connectors
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1551USB1TSK
8 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)